CBPFS-0902

Crystek Corporation
549-CBPFS-0902
CBPFS-0902

Mfr.:

Description:
Signal Conditioning 902.5MHz BW 25MHz -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
902.5 MHz
25 MHz
50 Ohms
SMA
33.34 mm x 11.05 mm
- 40 C
+ 85 C
CBPFS
Bulk
Brand: Crystek Corporation
Mounting Style: Connector
Factory Pack Quantity: 2
Subcategory: Filters
Type: SAW Band Pass Filter
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBPFS Saw Band Pass Filters

Crystek Corporation CBPFS Saw Band Pass Filters are 50Ω SMA connectors that feature operating and storage temperatures of -40°C to +85°C with a maximum rating of +36dBm (4W). The filters offer a screw termination style and out-of-band rejection. Applications include test equipment, low-cost RF power monitoring, and general lab use.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.98 $64.98
$53.49 $534.90
$49.33 $1,282.58
$46.40 $2,320.00
$43.73 $4,373.00