CD-DF408SL

Bourns
652-CD-DF408SL
CD-DF408SL

Mfr.:

Description:
Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
4 A
800 V
860 mV
150 A
- 55 C
+ 175 C
10.6 mm
8.2 mm
1.55 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Ir - Reverse Current: 80 nA
Moisture Sensitive: Yes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPS CD-DF Surface-Mount Bridge Rectifier Diodes

Bourns SMPS CD-DF Surface-Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage, making them ideal for converting alternating current (AC) to direct current (DC) in power applications. These features allow designers to meet compact, high-efficiency design requirements, eliminating the need to specify larger diodes for higher-current applications. Bourns CD-DF Bridge Rectifier Diodes offer a forward current of 4A with a choice of repetitive peak reverse voltages between 600V and 1000V. The compact size makes these modules well-suited for use in high-density board designs. These devices can also be mounted onto the bottom side of PCB assemblies. The chip diodes conform to JEDEC standards, are easy to handle on standard pick-and-place equipment, and offer a flat configuration that minimizes roll-away.

In Stock: 5,948

Stock:
5,948 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$0.811 $8.11
$0.679 $67.90
$0.534 $267.00
$0.456 $456.00
Full Reel (Order in multiples of 3000)
$0.413 $1,239.00
$0.371 $2,226.00
$0.327 $2,943.00
$0.317 $7,608.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.