CD-HD004

Bourns
652-CD-HD004
CD-HD004

Mfr.:

Description:
Bridge Rectifiers VRRM 40V 1A SMD MBS Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bridge Rectifiers
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
1 A
40 V
490 mV
30 A
- 55 C
+ 125 C
6.25 mm
4.85 mm
1.22 mm
Reel
Brand: Bourns
Ir - Reverse Current: 25 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPS CD-HD Schottky Bridge Rectifier Diodes

Bourns SMPS CD-HD Schottky Bridge Rectifier Diodes provide exceptionally low forward voltage in a space-saving package. This enables developers of set-top boxes, monitors, cable modems, and other AC-operated products to achieve power-efficient designs. The Bourns CD-HD Schottky Bridge Rectifier Diodes offer a forward current of 1A (CD-HD0x) or 2A (CD-HD2x) with a choice of repetitive peak reverse voltages between 40V and 100V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.19 $2,850.00
$0.164 $4,100.00