CD143A-SR12

Bourns
652-CD143A-SR12
CD143A-SR12

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOT 143 12V 500W Low Capacitance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,402

Stock:
4,402 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.764 $7.64
$0.455 $45.50
$0.424 $212.00
$0.422 $422.00
Full Reel (Order in multiples of 3000)
$0.362 $1,086.00
$0.35 $2,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
12 V
SMD/SMT
30 V
13.3 V
SOT-143-4
16 A
500 W
10 pF
8 kV
15 kV
- 55 C
+ 150 C
CD143A-SR05-12
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.5 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Surface Mount TVS Diode

Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

TVS Diode Array

Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.