CMD284P4

Qorvo
772-CMD284P4
CMD284P4

Mfr.:

Description:
RF Amplifier DC - 20 GHz Distributed Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
0 Hz to 22 GHz
5 V to 8.5 V
108 mA
17 dB
2.5 dB
General Purpose Amplifiers
SMD/SMT
QFN-24
GaAs
19 dBm
28 dBm
- 40 C
+ 85 C
CMD284
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 25 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.45 W
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Part # Aliases: CMD284
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD2x Distributed Amplifiers

Qorvo CMD2x Distributed Amplifiers are designed to deliver best-in-class performance and ideal for a wide range of broadband applications. These broadband applications require a high dynamic range across broad bandwidths. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD2x distributed amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

CMD284P4 DC-22GHz Distributed Amplifier

Qorvo CMD284P4 DC-22GHz Distributed Amplifier is a wideband GaAs MMIC housed in a leadless 4mm x 4mm plastic surface-mount package. The amplifier operates from DC to 22GHz and delivers 17dB of gain with a corresponding output 1dB compression point of +19dBm and a noise figure of 2.5dB at 10GHz. Qorvo CMD284P4 is a 50Ω matched design, eliminating the need for RF port matching.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$177.86 $177.86
$163.42 $1,634.20
$134.09 $3,352.25
Full Reel (Order in multiples of 250)
$134.09 $33,522.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.