CMD317C4

Qorvo
772-CMD317C4
CMD317C4

Mfr.:

Description:
RF Amplifier 1-24GHzDistributedDriverAmplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
1 GHz to 24 GHz
8 V
225 mA
15 dB
6.5 dB
Driver Amplifiers
SMD/SMT
QFN-24
GaAs
23 dBm
35 dBm
- 40 C
+ 85 C
CMD317
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.62 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz
Part # Aliases: CMD317
Unit Weight: 4.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD2x Distributed Power Amplifiers

Qorvo CMD2x Distributed Power Amplifiers are wideband GaAs MMIC distributed amplifiers die that operate from DC to 20GHz. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD249 and CMD201 distributed power amplifier offers full passivation for increased reliability and moisture protection. The CDM2x distributed power amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$247.46 $247.46
$245.01 $2,450.10
$187.69 $4,692.25
Full Reel (Order in multiples of 100)
$187.69 $18,769.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.