CMEA12-2S-D300

Panduit
644-CMEA12-2S-D300
CMEA12-2S-D300

Mfr.:

Description:
Cable Tie Mounts Mount Assembly PLT tie edge-fixed, parallel, .7mm-3mm panel range, HSWRBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.805 $8.05
$0.729 $72.90
$0.673 $336.50
$0.655 $655.00
$0.65 $1,625.00
$0.644 $3,220.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
CMEA
Cable Ties with Mounts
Edge Clip with Cable Tie
Edge Mount
Nylon
7.4 in
188 mm
0.55 in
14 mm
Black
Brand: Panduit
Features: Heat and UV Resistant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
ECCN:
EAR99

Dome Top Edge Clips with Cable Tie Mounts

Panduit Dome Top Edge Clips with Cable Tie Mounts help secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. These cable tie mounts saddle offer a close fit for small diameter bundles. The Dome Top cable ties are made of rugged and highly durable materials. These edge clips are equipped with pre-assembled cable ties for securing and routing cables perpendicular and adjacent to a 0.7mm to 3mm edge. Typical applications include automobiles, trains, heavy equipment, trucks, and solar.