CMR-1042-316SP

Same Sky
179-CMR-1042-316SP
CMR-1042-316SP

Mfr.:

Description:
Speakers & Transducers speaker, 10 x 4.2mm deep, mylar, Nd-Fe-B, 3mW, 16 Ohm, ?? Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,050

Stock:
1,050 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$1.13 $11.30
$1.09 $27.25
$1.05 $52.50
$0.952 $95.20
$0.925 $231.25
$0.876 $438.00
$0.805 $805.00
$0.784 $3,920.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
PCB Mount
113 dB
16 Ohms
3 mW
Round
Solder Pad
- 20 C
+ 55 C
10 mm
Neodymium Magnet (NdFeB)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 20 Hz to 7 kHz
Height: 4.2 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 130 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.