CMX992Q3-REEL

CML Micro
226-CMX992Q3-R
CMX992Q3-REEL

Mfr.:

Description:
RF Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$10.23 $10,230.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.22
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Receiver
RoHS:  
IF
VQFN-48
SMD/SMT
Reel
Brand: CML Micro
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: CMX991/CMX992-EV9910B/20B
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: CMX992Q3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.

CMX992 RF Quadrature/Low IF Receiver

CML Micro CMX992 RF Quadrature/Low IF Receiver is a single-chip, high-performance RF receiver IC for analog and digital radio systems. It operates from 100MHz to 1GHz and features an I/Q architecture that supports multiple modulation types and bandwidths with a single radio design. The CMX992 offers user-selected modes suited to different application requirements. CMX992 is for use in applications with highly linear modulations, including TETRA, where a typical transmitter solution would include a Cartesian Feedback Transmitter. Available in a 48-pin VQFN package, the device operates from a single 3.3V supply within a -40°C to +85°C temperature range.