CP13071_IRENE-IR-12

Ledil
928-CP13071IRENEIR12
CP13071_IRENE-IR-12

Mfr.:

Description:
LED Lenses & Assemblies Security Lighting-IR Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.10 $3.10
$2.16 $21.60
$1.67 $187.04
$1.39 $778.40
$1.36 $1,370.88
$1.35 $6,804.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
SFH4715S
21.6 mm
25 deg
Tray
Brand: Ledil
Color: White
Height: 14.28 mm
Factory Pack Quantity: 112
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Unit Weight: 4.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

IRENE IR Optic Lenses

LEDiL IRENE IR Optic Lenses are a single Total Internal Reflection (TIR) lens family with multiple square beam patterns. These LEDiL LED lenses are designed for IR LEDs and optimized to match with different camera optic focal lengths. This IRENE family offers a compact LEILA size and optimized beams make it a perfect solution for CCTV cameras. The IRENE LED lenses are specifically designed for CCTV surveillance.