CPDUR12V ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 12V DFN ESD Supressr 12,616In Stock
24,000On Order
Min.: 1
Mult.: 1
: 4,000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13 V SOD-523-2 1 A 12 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDUR Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VR:12V,IZ:1mA 1,845In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-523-2 5 A 120 W 60 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDUR12V Reel, Cut Tape, MouseReel