CR01005-JW-222GLF

Bourns
576-CR01005-JW222GL
CR01005-JW-222GLF

Mfr.:

Description:
Thick Film Resistors - SMD Res 01005 2k2 5% 31mW TC200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,861

Stock:
4,861
Can Dispatch Immediately
On Order:
20,000
Expected 05/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.055 $0.55
$0.025 $2.50
$0.02 $5.00
$0.018 $9.00
$0.016 $16.00
$0.012 $60.00
Full Reel (Order in multiples of 10000)
$0.008 $80.00
$0.007 $140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR01005
2.2 kOhms
30 mW (1/32 W)
5 %
200 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
General Purpose
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR01005 01005-Size Thick Film Chip Resistors

Bourns Model CR01005 Series 01005-Size Thick Film Chip Resistors are sulfur-resistant and meet the current downsizing market trend. The extra small 01005 (0402) CR01005 series has a power rating of 0.03W at +70°C and a resistance range of 10Ω to 1MΩ. A three-layer termination process with a nickel barrier helps prevent leaching and provides excellent solderability. Bourns Model CR01005 Series 01005-Size Thick Film Chip Resistors applications include mobile devices, consumer electronics, industrial automation, power supplies, LED lighting, and communication base stations.