CSHD6-100C TR13 PBFREE

Central Semiconductor
610-CSHD6-100C
CSHD6-100C TR13 PBFREE

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 42000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.582 $24,735.00

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
6 A
100 V
1.1 V
50 A
10 mA
- 65 C
+ 150 C
Reel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 260.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

CSHD6 Dual High Voltage Schottky Rectifiers

Central Semiconductor's CSHD6 Dual High Voltage Schottky Rectifiers is designed for surface mount high voltage applications requiring a low forward voltage drop. The CSHD6 rectifiers are rated at 6.0 Amps (average rectified forward current) and 40V to 100V (peak repetitive reverse voltage) and comes in a small surface mount (DPAK) package. This CSHD6 device consists of two 3.0 Amp schottky rectifiers in a common cathode configuration.