CT07-1000

ICE Components
911-CT07-1000
CT07-1000

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
8 mH
200 A
1:1000
26 Ohms
Radial
23.3 mm
12.7 mm
26.6 mm
47 Hz to 2.5 kHz
Brand: ICE Components
Core Size: 9.2 mm
Packaging: Tray
Product Type: Current Transformers
Series: CT07
Factory Pack Quantity: 500
Subcategory: Transformers
Voltage Time - Et: 7.4 kV us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.50 $7.50
$6.43 $64.30
$6.33 $158.25
$6.07 $1,517.50
$5.88 $2,940.00
$5.19 $5,190.00
2,500 Quote