CY8CKIT-043

Infineon Technologies
727-CY8CKIT-043
CY8CKIT-043

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 4M Prototyping Kit

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Design Kits
ARM Cortex M0
PSoC 4200M
Tray
Brand: Infineon Technologies
Description/Function: PSoC 4 M-Series Prototyping Kit
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670431
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit

Infineon Technologies CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit is an easy-to-use and inexpensive prototyping platform for the PSOC 4 M-Series device family. The low-cost CY9CKIT-043 is a complete system solution for many embedded applications. The PSOC 4200M device offers more flash, GPIOs, and programmable analog and digital blocks.

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 18/11/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.47 $21.47