D2FD-01L30-1T

Aratas
653-D2FD-01L30-1T
D2FD-01L30-1T

Mfr.:

Description:
Basic / Snap Action Switches PCB Sim Roll Lev 0.1A Gold Alloy SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Basic / Snap Action Switches
RoHS:  
D2FD
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
100 mA
125 VAC
30 VDC
0.65 N
Solder Pin
PCB Mount
IP6X
Bulk
Actuator Style: Simulated Roller Lever
Brand: Aratas
Contact Material: Gold Alloy
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2FD01L301TBYOMI
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2FD Dust Proof Basic Switch

Aratas D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.96 $2,220.00