DC3064A

Analog Devices
584-DC3064A
DC3064A

Mfr.:

Description:
Power Management IC Development Tools LTM4650A-1 Demo Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$355.93 $355.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1 V to 5.1 V
LTM4650A-1
LTM4650
Brand: Analog Devices
Output Current: 200 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4650 Demo Boards

Analog Devices Inc. LTM4650 Demo Boards are high-efficiency, high-density switch-mode step-down power supplies on a compact 38mm x 30.5mm PCB. The circuits feature the LTM4650-1 (DC2268A-H) and LTM4650A-1 (DC2268A-I, DC3064A) μModule® regulators. The input voltage is from 4.5V to 16V, and the output voltage is programmable from 0.6V to 1.8V (DC2268A-H), 5.3V (DC2268A-I), and 1.0V to 5.1V (DC3064A). The DC2268A-H and DC2268A-I devices can deliver up to 25A maximum in each channel while the DC3064A supports 200A.