DCH-11921

Bud Industries
563-DCH-11921
DCH-11921

Mfr.:

Description:
Miniature Cases – Industrial Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 4.8 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.59 $35.59
$34.33 $171.65
$29.65 $296.50
$27.62 $690.50

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
Dual Compartment
Acrylonitrile Butadiene Styrene (ABS)
Gray
6.34 in
6.54 in
4.76 in
UL 94 HB
DCH
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Cover Colour: Blue
Features: With hinged cover
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Sealed Dual-Compartment Enclosure

Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.