DMR20-1-ACV-R-C

Murata Power Solutions
580-DMR20-1-ACV-R-C
DMR20-1-ACV-R-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE METER 85-264VAC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.32 $56.32
$50.98 $611.76
$47.86 $1,148.64
$45.91 $2,754.60
$45.33 $4,895.64
1,008 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
AC Voltmeter
LED, 4 Digit, Red
85 VAC to 264 VAC
DMR20-1-ACV
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Digital self-powered AC voltage monitor
Dimensions: 1.5 in L x 1.5 in W x 1.15 in H
Height: 1.15 in
Length: 1.5 in
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Wire
Width: 1.5 in
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030331000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DMR20 AC or DC Voltage Panel Meters

Murata DMR20 AC or DC Voltage Panel Meters are 2-wire self-powered meters that can replace older, less-precise analog meters in many applications. All operating power for these meters is supplied solely by the signal being measured. Available in both LED and LCD display versions, these 2-wire meters are available for monitoring: AC voltages from 85VAC to 600VAC, positive and negative DC voltages from 2VDC to 264VDC, AC frequencies from 47Hz to 450Hz, and 4-20mA inputs from all manner of process monitoring instrumentation.