DS-221-RT1

TE Connectivity / Kissling
571-DS-221-RT1
DS-221-RT1

Mfr.:

Description:
Selector Switches SWITCH ROTARY DS-221-RT1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Selector Switches
RoHS:  
REACH - SVHC:
1 Position
5 A
Non-Illuminated
Panel Mount
Actuator Style: Selector
Brand: TE Connectivity / Kissling
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating AC: 20 VAC
Voltage Rating DC: 32 VDC
Part # Aliases: K1145355
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536501500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

DS Sealed Rotary Switches

TE Connectivity's (TE) KISSLING DS Sealed Rotary Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in various colors, sealed to IP67 and IP6K9K, and feature high shock and vibration resistance. TE KISSLING DS Sealed Rotary Switches offer high performance under demanding environmental conditions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 21/04/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.85 $49.85
$46.66 $466.60
$42.73 $1,068.25
$39.97 $1,998.50
$39.80 $3,980.00
$36.31 $9,077.50
500 Quote