DS441605-BA

Panasonic
667-DS441605-BA
DS441605-BA

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 440VAC 6uF +-5% Film cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.72 $10.72
$7.88 $78.80
$6.80 $340.00
$6.38 $638.00
$5.63 $2,815.00
$5.37 $10,740.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
6 uF
440 VAC
Quick Connect
50 mm
41.5 mm
41 mm
- 55 C
+ 105 C
PMF SH-JPX type, SH-DPY type
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tolerance: - 5 %, + 10 %
Part # Aliases: EZWP44605AQA EZPP44605AQA DS441605-BAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99

DS (EZWP) Film Capacitors

Panasonic DS (EZWP) Film Capacitors offer a 370VAC to 440VAC voltage rating range, 4µF to 50µF capacitance, and -25°C to +70°C temperature range. These film capacitors feature 25,000 hours of operation, are RoHS directive compliant, and have a dissipation factor of less than 0.3%. Panasonic DS (EZWP) Film Capacitors are ideal for motor running applications.