DT070DTFT-IPS-HB-PTS

Displaytech
758-DT070DTFTIHBP
DT070DTFT-IPS-HB-PTS

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 88   Multiples: 44
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.79 $7,637.52
1,012 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
IPS TFT LED Displays
Transmissive
7 in
WSVGA
1024 x 600
LVDS
Capacitive Touch Panel
LED
420 cd/m2
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 2.92 mm
3.3 V
Bulk
Background Colour: Normally Black
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 44
Subcategory: Displays
Unit Weight: 234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DT070BTFT 7" TFT LCD Display Modules

Displaytech DT070BTFT 7" TFT LCD Display Modules are active matrix TFT modules composed of a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7" display area contains 1024 (RGB) x 600 pixels and 1024 x 3 (RGB) x 600 pixels. These modules offer brightness, high resolution and have a Low-Voltage Differential Signaling (LVDS) interface. The 7" TFT LCD panels have an LVDS interface for high-speed graphics and video data transfers. These LCD modules are available in non-touch, resistive, and capacitive touch panels. The 7" display modules are also available with a high bright option and are ideal for outdoor applications with increased sunlight readability. Applications include digital equipment that needs a color display and mobile navigator/video systems.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.