DXTP07040CFGQ-7

Diodes Incorporated
621-DXTP07040CFGQ-7
DXTP07040CFGQ-7

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Mid Perf Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI3333-8
PNP
Single
3 A
40 V
50 V
7 V
200 mV
3.1 W
100 MHz
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 3 A
DC Collector/Base Gain hFE Min: 300
DC Current Gain hFE Max: 800
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXTN07x Bipolar Junction Transistors (BJTs)

Diodes Incorporated DXTN07x Bipolar Junction Transistors (BJTs) are offered in smaller, thermally efficient PowerDI®3333-8 packages. These Diodes Incorporated transistors are in a PowerDI3333 surface mount 3.3mm x 3.3mm x 0.8mm package. The package occupies 70% less printed circuit board (PCB) space than the traditional small-outline transistor (SOT223). PowerDI3333 packages increase PCB throughput with wettable flanks, which help facilitate high-speed, automatic optical inspection (AOI) of solder joints. These NPN and PNP transistors can perform functions such as linear or LDO regulation, gate driving of MOSFETs or insulated-gate bipolar transistors (IGBT), and load switches across industrial and consumer applications.

Availability

Stock:
18,000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.25 $1.25
$0.684 $6.84
$0.51 $51.00
Full Reel (Order in multiples of 2000)
$0.326 $652.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩