DXW21BN7511SL

Murata Electronics
81-DXW21BN7511SL
DXW21BN7511SL

Mfr.:

Description:
Signal Conditioning 1-1.5GHZ 75 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,272

Stock:
2,272 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.515 $5.15
$0.481 $12.03
$0.467 $46.70
$0.444 $111.00
$0.42 $210.00
$0.369 $369.00
Full Reel (Order in multiples of 2000)
$0.369 $738.00
$0.296 $1,184.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
1.25 GHz
20 V
500 MHz
75 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DXW21BN
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 1.4 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

DXW Wirewound Baluns

Murata Electronics DXW Wirewound Baluns offer ceramic material construction and a copper conductor that is ideal for high-frequency applications. The surface-mount design allows for quick handling and easy use. Murata DXW Wirewound Baluns feature a compact design, 1dB to 1.4dB insertion loss, and 25Ω, 50Ω, or 75Ω impedance.