E214G000S

Lantronix
515-E214G000S
E214G000S

Mfr.:

Description:
Routers Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.15 $163.15

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
RoHS:  
Routers
2.4 GHz
150 Mb/s
1 Serial, 2 Ethernet
Serial
8 V
32 V
- 20 C
+ 60 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: AT&T Wireless, T-Mobile USB, Sprint
Dimensions: 92 mm x 57 mm x 22 mm
Flash: 32 MB
Memory Type: DDR2
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 128 MB
Series: E210
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: E214G#00
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C

E210 Routers

Lantronix E210 Routers are a highly versatile, reliable, and rugged series of routers with high-speed 3G or LTE, WAN, LAN, and Wi-Fi. The routers feature serial connectivity and are designed for enterprise applications requiring faultless connectivity. Lantronix E210 Routers have an automatic failover functionality that avoids communication loss relating to connection problems. Cellular redundancy is reduced by dual SIM support, and switching is based on quality of service.