EMCT500G331M1GF001E

Johanson Dielectrics
605-EMCT500G331M1GF0
EMCT500G331M1GF001E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 NP0/C0G 50V 330pF 20% Polyterm Sn (RoHS)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
330 pF
50 VDC
C0G (NP0)
20 %
SMD/SMT
- 55 C
+ 125 C
2.032 mm
1.27 mm
1.016 mm
X2Y Capacitor Filters
Reel
Cut Tape
Brand: Johanson Dielectrics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: EMI Filter
Part # Aliases: 500X15N331MF4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.903 $9.03
$0.669 $33.45
$0.604 $60.40
$0.517 $258.50
$0.281 $281.00
$0.211 $422.00
Full Reel (Order in multiples of 4000)
$0.21 $840.00

Similar Products