EMPL-G202-C1

Innodisk
944-EMPL-G202-C1
EMPL-G202-C1

Mfr.:

Description:
Ethernet Modules mPCIe to Dual Isolated LAN horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.60 $197.60
$183.97 $1,839.70
$177.30 $4,432.50
$173.35 $8,667.50
100 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Ethernet Modules
RoHS:  
mPCIe to Ethernet
2 x RJ45
1 Gb/s
Ethernet, PCIe
3.3 V
3.3 V
0 C
+ 70 C
Brand: Innodisk
Dimensions: 30 mm x 50.95 mm x 5.8 mm
Operating Supply Current: 450 mA
Packaging: Bulk
Power Consumption: 1.485 W
Product Type: Ethernet Modules
Series: Lan Module
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300401
ECCN:
EAR99

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.