ERDN20-12

MEAN WELL
709-ERDN20-12
ERDN20-12

Mfr.:

Description:
Redundancy Modules 20A 12Vdc Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Redundancy Modules
RoHS:  
12 VDC
20 A
Chassis Mount
1 Output
12 VDC
1.5 W
99 mm
82 mm
36 mm
ERDN20
Brand: MEAN WELL
Industry: Industrial
Isolation Voltage: 500 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Redundancy Modules
Factory Pack Quantity: 45
Subcategory: Redundancy Modules
Unit Weight: 206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRDN-20/40 & ERDN-20/40 Series Redundancy Modules

MEAN WELL DRDN-20/40 and ERDN-20/40 Series Redundancy Modules are used with a backup power supply to improve overall system operation reliability. These modules feature 5V (ERDN20 only) /12V/24V/48V input voltage for selection, support for N+1 and 1+1 redundancy systems, built-in two rails DC input contacts, and a single output. The DRDN-20/40 and ERDN-20/40 modules adopt MOSFET technology to reduce heat loss and the voltage difference between input and output voltages. These modules operate over an ultra-wide temperature range of -40°C to 80°C. The DRDN-20/40 and ERDN-20/40 modules are suitable for semiconductor process equipment, industrial control, factory automation, and electromechanical equipment.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
96
Expected 31/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.80 $25.80
$24.60 $123.00
$23.50 $235.00
$22.80 $456.00