ES-346

Brainboxes
360-ES-346
ES-346

Mfr.:

Description:
Servers Ethernet 4 Port RS422/485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Servers
RoHS:  
Serial Device Servers
1 Mb/s, 10 Mb/s, 100 Mb/s
4 Port
Ethernet, RS-422/485
5 V
30 V
0 C
+ 60 C
215 mm x 123 mm x 34 mm
Brand: Brainboxes
Product Type: Servers
Series: ES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PX Series PCI Serial Cards

Brainboxes PX Series PCI Serial Cards offers data transfer rates up to 921600 baud rates, 128byte Tx, and 128byte Rx FIFOs. These coupled with 1Mbit/s line drivers deliver uncompromising performance on PC. The PCI serial cards feature a driver for all popular operating systems and offer PCI express x1, x4, x8, and x16 lane slots socket size. These serial cards are RoHS compliant and offer lifetime support and warranty.

Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$532.28 $532.28