ESRP-PCS-ADAM6760D

Advantech
923-ESRP-ADAM6760D
ESRP-PCS-ADAM6760D

Mfr.:

Description:
Gateways 8DI/8SSR Relay IoT I/O Gateway with Edge

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
2 Serial, 1 USB, 2 LAN
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Memory Type: DDR3L
Product Type: Gateways
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESRP-PCS-ADAM6 Intelligent I/O Gateways

Advantech ESRP-PCS-ADAM6 Intelligent I/O Gateways facilitate seamless data transmission between edge devices and the cloud. The Advantech ESRP-PCS-ADAM6 has a powerful Linux OS and cutting-edge features. The ADAM-6 boasts a built-in WISE-EdgeLink that supports over 200 drivers. This feature enables efficient real-time data transmission from the edge to the cloud. With its integrated design and robust capabilities, the ADAM-6 is ideal for streamlining factory management and energy monitoring.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$448.00 $448.00