EXPA4M1920GB

Exascend
245-EXPA4M1920GB
EXPA4M1920GB

Mfr.:

Description:
Solid State Drives - SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$853.51 $853.51
$783.90 $7,839.00

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
PA4
1.875 TB
PCIe SSDs
M.2 2280
3D TLC
PCIe
3000 MB/s
3200 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.5 mm
Brand: Exascend
Connector Type: M.2
Packaging: Reel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
TARIC:
8523801000

PA4 Series Automotive-Grade SSDs

Exascend PA4 Series Automotive-grade Solid State Drives (SSDs) provide exceptional performance and ultra-high reliability over traditional hard disk drives. These SSDs achieve up to 3500MB/s for a sequential read, 2600MB/s for a sequential write, and 600,000IOPS for a random read process. The PA4 SSDs also achieve 450,000IOPS for a steady-state random write process. These SSDs consist only of semiconductor devices, helping the product to exhibit superior performance, reliability, ruggedness, capability, low power, and small form factor profiles