F410T-05LC

Nidec Components
229-F410T-05LC
F410T-05LC

Mfr.:

Description:
DC Fans Brushless DC Fan, 40 X 40 X 10mm, 5V DC, .11m3/min Air flow, 10 Pa Static pressure, 12db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.19 $7.19
$7.17 $71.70
$7.16 $358.00
$6.80 $680.00
$6.07 $1,517.50
$5.86 $2,930.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
RoHS:  
Brushless
40 mm
10 mm
5 VDC
3.88 CFM (0.11 m3/min)
4600 RPM
Sleeve
12 dBA
400 mW
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads
F410T
Brand: Nidec Components
Current Type: DC
Length: 40 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current.