FF1500R12IE5BPSA1

Infineon Technologies
726-FF1500R12IE5BPSA
FF1500R12IE5BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 1500 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$711.02 $711.02
$704.33 $7,043.30

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Dual
1.2 kV
1.7 V
1.5 kA
400 nA
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT5 - E5
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: FF1500R12IE5 SP001630414
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

PrimePACK™3+ B-Series Modules

Infineon Technologies PrimePACK™3+ B-Series Modules are designed with Trench/Fieldstop IGBT5 and emitter-controlled 5 diodes. These modules feature extended operating temperature, high short-circuit capability, and unbeatable robustness. The PrimePACK™3+ modules offer high creepage and clearance distances, high power and thermal cycling capability, and high power density. These modules are ideal for high-power converters, motor drives, solar equipment, UPS systems, traction drives, and wind turbines.