FMA1-08038WBHT12

Qualtek
562-FMA1-08038WBHT12
FMA1-08038WBHT12

Mfr.:

Description:
EC Fans EC FAN, 80x80x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
41 CFM (1.16 m3/min)
100 VAC to 240 VAC
31 dBA
4000 RPM
5.5 W
Plastic
Quick Connect Terminal
IP54
FMA1-08038
Bearing Type: Ball
Brand: Qualtek
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 180.441 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.42 $29.42
$23.87 $238.70
$21.81 $436.20
$21.16 $1,058.00