FODM8061 High Speed Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out 109In Stock
9,000On Order
$3.20
$2.28
$1.78
$1.55
Min.: 1
Mult.: 1
Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Tube
onsemi FODM8061R2V
onsemi High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE
2,162Expected 02/02/2027
Cut Tape
$3.20
$2.28
$1.78
$1.55
$1.48
Reel
$1.33
Min.: 1
Mult.: 1
: 2,500
Through Hole 1 Channel 10 Mb/s 3750 Vrms Photodarlington 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out 46In Stock
5,000On Order
Cut Tape
$2.97
$2.17
$1.64
$1.54
$1.47
Reel
$1.33
Min.: 1
Mult.: 1
: 2,500
Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Reel, Cut Tape, MouseReel
onsemi FODM8061V
onsemi High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE Non-Stocked Lead-Time 40 Weeks
$3.18
$2.30
$1.80
$1.57
Min.: 1
Mult.: 1
Through Hole 1 Channel 10 Mb/s 3750 Vrms Photodarlington 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Tube