FOX924B-27

Fox / Abracon
559-FOX924B-27
FOX924B-27

Mfr.:

Description:
TCXO Oscillators 27.0MHz 3.3Volts -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 841

Stock:
841 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.06 $3.06
$2.63 $26.30
$2.50 $62.50
$2.27 $227.00
$2.09 $522.50
$2.06 $1,030.00
Full Reel (Order in multiples of 1000)
$1.94 $1,940.00
$1.83 $3,660.00
$1.75 $8,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
27 MHz
2.5 PPM
15 pF
3.3 V
HCMOS
SMD/SMT
- 30 C
+ 85 C
5 mm
3.2 mm
1.5 mm
FOX924
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Current Rating: 6 mA
Mounting Style: Solder Pad
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: FT5HNBPK27.0-T1
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

3V & 3.3V Ultra Miniature TCXO/VCTCXO Oscillators

Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators feature a 5mm x 3.2mm footprint with a 1.5mm maximum height. These oscillators offer 3V or 3.3V operation and HCMOS or clipped sine output. Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators have a frequency range of 8MHz to 40MHz and load capacitance of 10pF or 15pF.