FP75R12N2T7BPSA2

Infineon Technologies
726-FP75R12N2T7BPSA2
FP75R12N2T7BPSA2

Mfr.:

Description:
IGBT Modules 1200 V, 75 A PIM IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.55 V
75 A
100 nA
- 40 C
+ 175 C
Si
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Part # Aliases: FP75R12N2T7 SP005597318 FP75R12N2T7BPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V PIM 3 Phase Input Rectifiers

Infineon Technologies 1200V PIM 3 Phase Input Rectifiers are EconoPIM™ 2 1200V, 100A three-phase PIM IGBT modules. The rectifiers feature TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with the integration of rectifier and brake chopper enables system cost savings. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.18 $1,067.70