FS03M1R12A7MA2BHPSA1

Infineon Technologies
726-FS03M1R12A7MA2BH
FS03M1R12A7MA2BHPSA1

Mfr.:

Description:
IGBT Modules HybridPACK Drive G2 CoolSiC: Compact 1200 V/300 A B6-bridge power module optimized for inverter various power classes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Module
2.65 MW
- 40 C
+ 185 C
Press Fit
SiC
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: HybridPACK
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Tradename: CoolSiC
Part # Aliases: FS03M1R12A7MA2B SP006157546
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

HybridPACK™ Drive G2 Modules

Infineon Technologies HybridPACK™ Drive G2 Modules are compact power modules designed for hybrid and electric vehicle traction. The Infineon Technologies G2 modules offer scalable performance levels using Si or SiC technologies and different chipsets, maintaining the same module size. Introduced in 2017 with silicon EDT2 technology, it was optimized for efficiency in real-world driving. In 2021, a CoolSiC™ version was introduced, offering higher cell density and better performance. In 2023, the second generation, HybridPACK Drive G2, was launched with EDT3 (Si IGBT) and CoolSiC™ G2 MOSFET technologies, providing ease of use and integration options for sensors, enabling up to 300kW performance within 750V and 1200V classes.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 24/12/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$519.90 $519.90