GFC0812DW-SM00B7P

Delta Electronics
108-GFC0812DWSM00B7P
GFC0812DW-SM00B7P

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 3-Phase, 80x80x80mm, 12VDC, 4.17mmAq, 4x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.73 $61.73
$55.07 $550.70
$54.29 $1,302.96
$54.28 $2,605.44
264 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Counter Rotating Axial
80 mm
80 mm
80 mm
12 VDC
167 CFM (4.7 m3/min)
12000 RPM
Ball
74.5 dBA
62.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
GFC
Brand: Delta Electronics
Current Type: DC
Pressure Type: 4.17 mmAq
Product Type: DC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 386.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.