GLS37VF040-70-3C-WHE

Greenliant
804-GLS37VF040-70WHE
GLS37VF040-70-3C-WHE

Mfr.:

Description:
NOR Flash 512K x 8, Many-Time Programmable (MTP) FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2080   Multiples: 2080
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $3,099.20
$1.43 $5,948.80

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-32
ArmourDrive PX
4 Mbit
2.7 V
3.6 V
12 mA
Parallel
512 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Tray
Brand: Greenliant
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 208
Subcategory: Memory & Data Storage
Unit Weight: 249.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99

Specialty Flash Memory

Greenliant Specialty Flash Memory portfolio includes the CSF™ (Concurrent SuperFlash™), Many-Time Programmable, and SSF™ (Small-Sector Flash™) product families. The multi-bank architecture and Read-while-Write operations of the Concurrent SuperFlash™ 36 Series make it well-suited for automotive, communications, and industrial applications. The Many-Time Programmable 27 and 37 Series products combine the erase capability of flash with the cost-effectiveness of EPROM/OTP memory. The Small-Sector Flash™ 29 Series is ideal for applications requiring fine data granularity. These products provide high performance, superior reliability of more than 100 years of data retention, low power consumption, and a small footprint, making them well-suited for code storage applications and space-constrained systems.

FEATURED PRODUCTS
GREENLIANT