GS1661AIBE3

Semtech
947-GS1661AIBE3
GS1661AIBE3

Mfr.:

Description:
Video ICs SD / HD SDI Receiver - with EQ, no audio

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate SDI Integrated Receiver
2 Channel
1.2 V, 1.8 V, 3.3 V
15 mA, 110 mA, 160 mA
- 20 C
+ 85 C
SMD/SMT
BGA-100
Tray
Brand: Semtech
Interface Type: GSPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 700 mW
Product Type: Video ICs
Resolution: 10 bit/20 bit
Series: GS1661
Factory Pack Quantity: 168
Subcategory: Video ICs
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS1660A & GS1661A HD/SD SDI Receivers

Semtech GS1660A and GS1661A HD/SD SDI Receivers include complete SMPTE processing, as per 292M and SMPTE 259M-C. The SMPTE processing features can be bypassed to support signals with other coding schemes. The device features an integrated re-clocker, an internal VCO, and a wide Input Jitter Tolerance (IJT) of 0.7UI. A serial digital loop through output is provided, which can be configured to output either reclocked or non-reclocked serial digital data. The Serial Digital Output can be connected to an external Cable Driver. The device operates in one of four basic modes: SMPTE mode, DVB-ASI mode, Data-Through mode, or Standby mode.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 139 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.95 $81.95
$70.53 $705.30
$66.22 $1,655.50
$65.65 $6,565.00
$65.64 $11,027.52