GSB327133WEU

Amphenol Commercial Products
523-GSB327133WEU
GSB327133WEU

Mfr.:

Description:
USB Connectors USB 3.0 Type B Plug End

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Plug (Male)
USB 3.0
Crimp
9 Contact
1 Port
1.8 A
Straight
Wire
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Product Type: USB Connectors
Factory Pack Quantity: 140
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GSB3 USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial has expanded the GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors to include new Type A and B plugs and a stacked, right angle receptacle. Amphenol Commercial's GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed. The USB 3.0 Micro-B type offers real estate savings and the USB 3.0 Type A and Type B offer full metal shielding for EMI / RFI / ESD protection.

In Stock: 1,008

Stock:
1,008 Can Dispatch Immediately
Quantities greater than 1008 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$1.04 $10.40
$1.01 $25.25
$0.967 $96.70
$0.912 $255.36
$0.871 $487.76
1,120 Quote