GT50-16P-1H

Hirose Connector
798-GT50-16P-1H
GT50-16P-1H

Mfr.:

Description:
Headers & Wire Housings Header, 16pos., 1.0mm Pitch, 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$1.06 $10.60
$1.02 $102.00
$1.00 $500.00
Full Reel (Order in multiples of 1000)
$0.972 $972.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Header Assembly
16 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Crimp
Right Angle
Gold
GT50
Automotive, Signal, Wire-to-Board
28 AWG
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 60 VAC/DC
Part # Aliases: 760-1012-0-00
Unit Weight: 639 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

GT50 Series 1mm Pitch Wire-to-Board Connectors

Hirose Electric GT50 Series 1mm Pitch Wire-to-Board Connectors offer a space-saving design that contributes to the size reduction of the end product and a high heat resistance of up to +125°C. These connectors are uniquely designed to be both small in size and high in reliability and feature a robust design for couple routing that resists disconnecting. GT50 connectors are built to meet the demanding requirements of various automotive applications, achieved with their ability to withstand heat, resist vibration, and provide a secure, robust connection. Hirose Electric GT50 Series Connectors offer a user-friendly lock design and a stabilizer that reduces contact wear and enables high vibration resistance.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.