HDA700L-GH

Hantronix
HDA700L-GH
HDA700L-GH

Mfr.:

Description:
TFT Displays & Accessories 7.0" 800 x 480 166.6 x 109.4 x 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.56 $8,056.00

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
Without Touch Panel
152.4 mm x 91.4 mm
166.6 mm x 109.4 mm x 10 mm
3.6 V
Bulk
Brand: Hantronix
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

TFT Color LCD Display Modules

Hantronix TFT Color LCD Display Modules include a wide variety of TFT displays, ranging in resolution from VGA, WVGA, to SVGA, and in diagonal screen sizes of 3.5", 4.3", 5.7", 7", 8", and 10.4". These TFT display modules provide high contrast and high brightness in various color and graphics displays, with and without touch panels. The high-end modules can be customized with performance enhancements like ultra-bright 1300 nit backlights and optically bonded anti-reflective overlays for sunlight readability.