HDP-QB-WUSB-B

HDP Power
758-HDP-QB-WUSB-B
HDP-QB-WUSB-B

Mfr.:

Description:
Wall Mount AC Adapters 5W Power Supply 1A White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HDP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
USB Connector
USB-A
Level VI
Brand: HDP Power
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 5000
Subcategory: Power Supplies
Unit Weight: 53.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qb Global 5W Power Supplies

Displaytech Qb Global 5W Power Supplies fill a void in the marketplace of 5W power supply offerings, specifically the highly demanded 5V 1A USB output solutions. While there are many solutions for these 5W SMPS's that provide a sleek look combined with a small form factor, none of these choices offer global interchangeability combined with that look as well as low cost. Features include small design (32mm3), MFI compliance, USB or fixed cord output, and foldaway US blades.

In Stock: 12,997

Stock:
12,997 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.77 $7.77
$7.39 $36.95
$7.14 $71.40
$6.80 $170.00
$6.42 $321.00
$6.23 $623.00
$5.84 $1,460.00
$5.45 $2,725.00