HE1G-L20MCB

IDEC
199-HE1GL20MCB
HE1G-L20MCB

Mfr.:

Description:
Pushbutton Switches Grip Switch Jog Pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$322.24 $322.24

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HE1G-L
Safety Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON - OFF
Round
500 mA
30 VDC
125 VAC, 250 VAC
IP65
Wire Lead
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99

HE1G Three-position Grip Switches

IDEC HE1G Three-position Grip Switches are designed for use as deadman switches by second operators in robotic cells. These grip switches are available with or without a built-in Emergency Stop switch. The ergonomically-designed Off-On-Off three-position functionality provides a high level of safety. This is designed based on human behavioral studies, which determine personnel may squeeze or let go when confronted with a panic situation. The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released). The HE1G grip switches come with removable strain relief, E-Stop built-in (optional), and IP66 degree of protection (watertight). These grip switches also meet relevant ANSI RIA robotics standards.