HEP-600C-48

MEAN WELL
709-HEP600C-48
HEP-600C-48

Mfr.:

Description:
Battery Chargers 46.1-60.5V 5.2-10.5A 600W Battery Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 11/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.20 $243.20
$231.70 $926.80
$221.40 $2,656.80
$215.00 $4,300.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Sealed Lead Acid
48 V
10.5 A
Brand: MEAN WELL
Product Type: Battery Chargers
Series: HEP-600C
Factory Pack Quantity: 4
Subcategory: Battery
Unit Weight: 1.575 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.