HLSR 20-P

LEM
61-HLSR20-P
HLSR 20-P

Mfr.:

Description:
Board Mount Current Sensors Current Transducer HLSR-P series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
20 A
Open Loop
2.5 us
0.5 %
400 kHz
5 V
Digital, Analog
+ 105 C
- 40 C
5.5 V
4.5 V
Brand: LEM
Height: 12 mm
Length: 10 mm
Output Voltage: 5 V
Product Type: Board Mount Current Sensors
Series: HLSR
Factory Pack Quantity: 400
Subcategory: Sensors
Type: Current Transducer
Width: 17.2 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HLSR Current Transducers

LEM HLSR Current Transducers are designed for accurate electronic measurement of DC, AC, and pulse currents while maintaining galvanic isolation between the primary and secondary circuits. These transducers feature low offset and gain drift, a short response time, and a voltage output. The HLSR series are available in two versions: HLSR-P for through-hole mounting and HLSR-SM for surface mounting. These transducers utilize open-loop Hall effect sensor technology for industrial applications that require dependable and precise current measurements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 15/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.78 $8.78
$7.90 $39.50
$7.58 $75.80
$7.19 $179.75
$6.93 $346.50
$6.26 $626.00
$5.98 $2,392.00
$5.81 $6,972.00
2,800 Quote