HT8MC5TB1

ROHM Semiconductor
755-HT8MC5TB1
HT8MC5TB1

Mfr.:

Description:
MOSFETs HSMT8 NPCH 60V 10A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,678

Stock:
2,678 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$1.30 $13.00
$0.863 $86.30
$0.707 $353.50
$0.627 $627.00
Full Reel (Order in multiples of 3000)
$0.535 $1,605.00
$0.529 $3,174.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
2 Channel
60 V, 60 V
10 A, 11.5 A
90 mOhms, 109 mOhms
20 V, 20 V
2.5 V, 2.5 V
3.1 nC, 17.1 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 3.1 ns, 32 ns
Forward Transconductance - Min: 2.3 S, 5 S
Product Type: MOSFETs
Rise Time: 5 ns, 17 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 13 ns, 91 ns
Typical Turn-On Delay Time: 5.3 ns, 9.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.