IAEBH6S

Panduit
644-IAEBH6S
IAEBH6S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors NDUSTRIAL ETHERNET CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.88 $72.88
$68.28 $682.80
$65.74 $1,643.50
$64.39 $3,219.50
$63.46 $6,346.00
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
RJ45
1x1
8P8C
Shielded
Cat 6
Panel Mount
Straight
IDC
IP67
Black
User Selectable
IAEB
Application: 1G/10G Base-T
Brand: Panduit
Locking Mechanism: Bayonet
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 67.258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IAEB IndustrialNet™ Bulkhead Connectors

Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.

FEATURED PRODUCTS
PANDUIT